- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB0608-102KL
Bourns
RLB0608-102KL
Inductor Power Wirewound 1mH 10% 252KHz 55Q-Factor Ferrite 100mA 11.5Ohm DCR RDL Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB0608-102KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
800 -
Inductance:1 mH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:2 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:11.5 Ohm
-
Maximum DC Current:100 mA
-
Protection Style:N/A
-
Packaging:Bag