- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB0608-100KL
Bourns
RLB0608-100KL
Inductor Power Wirewound 10uH 10% 2.52MHz 60Q-Factor Ferrite 0.55A 0.45Ohm DCR RDL Bag
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 10uH 10% 2.52MHz 60Q-Factor Ferrite 0.55A 0.45Ohm DCR RDL Bag
Search Keywords: RLB0608100KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB0608-100KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Inductance:10 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:2 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:450 mOhm
-
Maximum DC Current:550 mA
-
Protection Style:N/A
-
Packaging:Bag
Frequently Asked Questions
Is RLB0608-100KL RoHS compliant?
Yes, RLB0608-100KL is RoHS compliant.
What is the lead time for RLB0608-100KL?
The standard lead time for RLB0608-100KL is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
14 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
800
$0.1660
1,600
$0.1556
3,200
$0.1487
5,600
$0.1443
10,400
$0.1364
25,600
$0.1311
50,400
$0.1277
100,000 +
$0.1274
Click for Quote
Log in
to unlock special pricing