- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RL895-102K-RC
Bourns
RL895-102K-RC
RF Choke Bobbin Core 1mH 10% 1KHz 40Q-Factor Ferrite 300mA 1.84Ohm DCR RDL Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RL895-102K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:1 mH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:1.84 Ohm
-
Maximum DC Current:300 mA
-
Protection Style:N/A
-
Packaging:Bag