- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RL895-101K
Bourns
RL895-101K
RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 0.9A 0.19Ohm DCR RDL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RL895-101K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:100 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:190 mOhm
-
Maximum DC Current:900 mA
-
Protection Style:N/A
-
Packaging:N/A
-
This product is discontinued, but still in stock.