Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RL895-100M-RC

RF Choke Bobbin Core 10uH 20% 2.52MHz 40Q-Factor Ferrite 2.6A 40mOhm DCR RDL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
RF Choke Bobbin Core 10uH 20% 2.52MHz 40Q-Factor Ferrite 2.6A 40mOhm DCR RDL Bag
Search Keywords: RL895100MRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RL895-100M-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Inductance:
    10 uH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    5 mm
  • Tolerance:
    20 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    40 mOhm
  • Maximum DC Current:
    2.6 A
  • Protection Style:
    N/A
  • Packaging:
    Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RL895-100M-RC RoHS compliant?
Yes, RL895-100M-RC is RoHS compliant.
What is the lead time for RL895-100M-RC?
The standard lead time for RL895-100M-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 12/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.090
300
$0.898
1,000
$0.711
2,500
$0.688
5,000
$0.665
7,500
$0.664
10,000
$0.662
15,000 +
$0.660
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!