- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RL855-331K-RC
Description
+
RF Choke Bobbin Core 330uH 10% 1KHz 20Q-Factor Ferrite 440mA 1.47Ohm DCR RDL Bag
Search Keywords: RL855331KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RL855-331K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:330 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:1.47 Ohm
-
Maximum DC Current:440 mA
-
Protection Style:N/A
-
Packaging:Bag
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,245
Ships today, if you order in
Minimum Order Quantity:
95
Price (USD)
Qty
Unit Price
95
$0.6936
500
$0.6834
950
$0.6732
1,000 +
$0.6426
Click for Quote
Log in
to unlock special pricing