Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RL855-331K

RF Choke Bobbin Core 330uH 10% 1KHz Ferrite 0.44A 1.47Ohm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
RF Choke Bobbin Core 330uH 10% 1KHz Ferrite 0.44A 1.47Ohm DCR RDL
Search Keywords: RL855331K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RL855-331K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    330 uH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    5 mm
  • Tolerance:
    10 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    1.47 Ohm
  • Maximum DC Current:
    440 mA
  • Protection Style:
    N/A
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RL855-331K discontinued?
Yes, RL855-331K from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RL855-331K RoHS compliant?
Yes, RL855-331K is RoHS compliant.
What is the lead time for RL855-331K?
The standard lead time for RL855-331K is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,900
Can Ship immediately
Minimum Order Quantity:
2381
ADD TO CART
Price (USD)
Qty
Unit Price
2,381
$0.0491
11,905
$0.0465
23,810
$0.0452
119,048
$0.0439
357,143 +
$0.0413
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!