Image is representational - see mfr. specs

RL855-103K-RC

Bourns

RF Choke Bobbin Core 10mH 10% 1KHz 80Q-Factor Ferrite 81mA 55.7Ohm DCR RDL Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description +
RF Choke Bobbin Core 10mH 10% 1KHz 80Q-Factor Ferrite 81mA 55.7Ohm DCR RDL Bag
Search Keywords: RL855103KRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RL855-103K-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Inductance:
    10 mH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    5 mm
  • Tolerance:
    10 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    55.7 Ohm
  • Maximum DC Current:
    81 mA
  • Protection Style:
    N/A
  • Packaging:
    Bag
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 720
Ships today, if you order in
Minimum Order Quantity:
25
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.051
50
$1.035
100
$1.019
250
$1.004
500
$0.753
750
$0.703
1,000 +
$0.689
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!