- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RL824-681K-RC
Bourns
RL824-681K-RC
RF Choke Wirewound 680uH 10% 1KHz 26Q-Factor Ferrite 440mA 790mOhm DCR RDL Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
RF Choke Wirewound 680uH 10% 1KHz 26Q-Factor Ferrite 440mA 790mOhm DCR RDL Bag
Search Keywords: RL824681KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RL824-681K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:680 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:790 mOhm
-
Maximum DC Current:440 mA
-
Protection Style:N/A
-
Packaging:Bag
Frequently Asked Questions
Is RL824-681K-RC RoHS compliant?
Yes, RL824-681K-RC is RoHS compliant.
What is the lead time for RL824-681K-RC?
The standard lead time for RL824-681K-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
928
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
25
$1.016
50
$1.013
100
$1.011
250
$1.008
500
$0.756
750
$0.706
1,000 +
$0.691
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT