Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RL822-4R7K-RC

RF Choke Wirewound 4.7uH 10% 1KHz 20Q-Factor Ferrite 2.27A 300mOhm DCR RDL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
RF Choke Wirewound 4.7uH 10% 1KHz 20Q-Factor Ferrite 2.27A 300mOhm DCR RDL Bag
Search Keywords: RL8224R7KRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: RL822-4R7K-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504501900
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Inductance: 4.7 uH
Type: RF Choke
Lead Pitch: 5 mm
Tolerance: 10 %
Technology: Wirewound
Maximum DC Resistance: 300 mOhm
Maximum DC Current: 2.27 A
Packaging: Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RL822-4R7K-RC RoHS compliant?
Yes, RL822-4R7K-RC is RoHS compliant.
What is the lead time for RL822-4R7K-RC?
The standard lead time for RL822-4R7K-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 3/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$0.6346
300
$0.5500
1,000
$0.4783
2,500
$0.4648
5,000
$0.4459
7,500
$0.4448
10,000
$0.4342
15,000 +
$0.4331
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!