- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RL822-221K-RC
Bourns
RL822-221K-RC
RF Choke Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 380mA 680mOhm DCR RDL Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RL822-221K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:220 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:680 mOhm
-
Maximum DC Current:380 mA
-
Protection Style:N/A
-
Packaging:Bag