- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RL822-150K-RC
Description
+
RF Choke Wirewound 15uH 10% 1KHz 40Q-Factor Ferrite 1.75A 58mOhm DCR RDL Bag
Search Keywords: RL822150KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RL822-150K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:15 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:58 mOhm
-
Maximum DC Current:1.75 A
-
Protection Style:N/A
-
Packaging:Bag
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$0.6346
300
$0.5500
1,000
$0.4783
2,500
$0.4648
5,000
$0.4459
7,500
$0.4448
10,000
$0.4342
15,000 +
$0.4331
Click for Quote
Log in
to unlock special pricing