- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RL622-823K-RC
Description
+
RF Choke Wirewound 82mH 10% 79.6KHz 20Q-Factor Ferrite 20mA 212Ohm DCR RDL Bag
Search Keywords: RL622823KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RL622-823K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:82 mH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:212 Ohm
-
Maximum DC Current:20 mA
-
Protection Style:N/A
-
Packaging:Bag
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
100
$0.6731
300
$0.5469
1,000
$0.5072
2,500
$0.4930
5,000
$0.4730
7,500
$0.4605
10,000
$0.4594
15,000 +
$0.4487
Click for Quote
Log in
to unlock special pricing