- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RL622-820K-RC
Description
+
RF Choke Wirewound 82uH 10% 2.52MHz 30Q-Factor Ferrite 1.1A 230mOhm DCR RDL Bag
Search Keywords: RL622820KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RL622-820K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:82 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:230 mOhm
-
Maximum DC Current:1.1 A
-
Protection Style:N/A
-
Packaging:Bag
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
100
$0.6175
300
$0.5801
1,000
$0.5141
2,500
$0.4898
5,000
$0.4761
7,500
$0.4749
10,000
$0.4737
15,000 +
$0.4725
Click for Quote
Log in
to unlock special pricing