- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RL622-562K-RC
Bourns
RL622-562K-RC
RF Choke Wirewound 5.6mH 10% 252KHz 20Q-Factor Ferrite 50mA 18Ohm DCR RDL Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RL622-562K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Inductance:5.6 mH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:18 Ohm
-
Maximum DC Current:50 mA
-
Protection Style:N/A
-
Packaging:Bag