- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RL622-2R2K-RC
Bourns
RL622-2R2K-RC
RF Choke Wirewound 2.2uH 10% 7.96MHz 20Q-Factor Ferrite 6.5A 21mOhm DCR RDL Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
RF Choke Wirewound 2.2uH 10% 7.96MHz 20Q-Factor Ferrite 6.5A 21mOhm DCR RDL Bag
Search Keywords: RL6222R2KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RL622-2R2K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:2.2 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:21 mOhm
-
Maximum DC Current:6.5 A
-
Protection Style:N/A
-
Packaging:Bag
Frequently Asked Questions
Is RL622-2R2K-RC RoHS compliant?
Yes, RL622-2R2K-RC is RoHS compliant.
What is the lead time for RL622-2R2K-RC?
The standard lead time for RL622-2R2K-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,019
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
100
$0.5870
300
$0.5487
1,000
$0.4941
2,500
$0.4585
5,000
$0.4546
7,500
$0.4535
10,000
$0.4523
15,000 +
$0.4512
Click for Quote
Log in
to unlock special pricing