Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RL622-181K-RC

RF Choke Wirewound 180uH 10% 796KHz 20Q-Factor Ferrite 690mA 580mOhm DCR RDL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
RF Choke Wirewound 180uH 10% 796KHz 20Q-Factor Ferrite 690mA 580mOhm DCR RDL Bag
Search Keywords: RL622181KRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RL622-181K-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Inductance:
    180 uH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    5 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    580 mOhm
  • Maximum DC Current:
    690 mA
  • Protection Style:
    N/A
  • Packaging:
    Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RL622-181K-RC RoHS compliant?
Yes, RL622-181K-RC is RoHS compliant.
What is the lead time for RL622-181K-RC?
The standard lead time for RL622-181K-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,034
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4792
300
$0.4288
1,000
$0.4129
2,500
$0.4072
5,000
$0.3992
7,500
$0.3942
10,000
$0.3932
15,000 +
$0.3895
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!