- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RL622-151K-RC
Description
+
RF Choke Wirewound 150uH 10% 796KHz 20Q-Factor Ferrite 750mA 370mOhm DCR RDL Bag
Search Keywords: RL622151KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RL622-151K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:150 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:370 mOhm
-
Maximum DC Current:750 mA
-
Protection Style:N/A
-
Packaging:Bag
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Buy all 50 in-stock or the regular minimum order quantity of 100
Stock lot only:
50
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.6918
100
$0.6289
300
$0.5985
1,000
$0.5441
2,500
$0.4898
5,000
$0.4878
7,500
$0.4866
10,000
$0.4854
15,000 +
$0.4842
Click for Quote
Log in
to unlock special pricing