Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RL622-150K-RC

RF Choke Wirewound 15uH 10% 2.52MHz 40Q-Factor Ferrite 2.3A 56mOhm DCR RDL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
RF Choke Wirewound 15uH 10% 2.52MHz 40Q-Factor Ferrite 2.3A 56mOhm DCR RDL Bag
Search Keywords: RL622150KRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: RL622-150K-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Inductance: 15 uH
Type: RF Choke
Lead Pitch: 5 mm
Tolerance: 10 %
Technology: Wirewound
Maximum DC Resistance: 56 mOhm
Maximum DC Current: 2.3 A
Packaging: Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RL622-150K-RC RoHS compliant?
Yes, RL622-150K-RC is RoHS compliant.
What is the lead time for RL622-150K-RC?
The standard lead time for RL622-150K-RC is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 252
Ships today, if you order in
On Order:
1,000   can ship 3/17/27
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.861
300
$0.700
1,000
$0.590
2,500
$0.529
5,000
$0.528
7,500
$0.526
10,000
$0.525
15,000 +
$0.524
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!