Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RL622-121K-RC

RF Choke Wirewound 120uH 10% 796KHz 20Q-Factor Ferrite 840mA 320mOhm DCR RDL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
RF Choke Wirewound 120uH 10% 796KHz 20Q-Factor Ferrite 840mA 320mOhm DCR RDL Bag
Search Keywords: RL622121KRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RL622-121K-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Inductance:
    120 uH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    5 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    320 mOhm
  • Maximum DC Current:
    840 mA
  • Protection Style:
    N/A
  • Packaging:
    Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RL622-121K-RC RoHS compliant?
Yes, RL622-121K-RC is RoHS compliant.
What is the lead time for RL622-121K-RC?
The standard lead time for RL622-121K-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 12/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.6731
300
$0.5469
1,000
$0.5072
2,500
$0.4930
5,000
$0.4730
7,500
$0.4605
10,000
$0.4594
15,000 +
$0.4487
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!