- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RL622-104K-RC
Bourns
RL622-104K-RC
RF Choke Wirewound 100mH 10% 25.2KHz 20Q-Factor Ferrite 20mA 235Ohm DCR RDL Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | RL622-104K-RC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Inductance: | 100 mH |
| Type: | RF Choke |
| Lead Pitch: | 5 mm |
| Tolerance: | 10 % |
| Technology: | Wirewound |
| Maximum DC Resistance: | 235 Ohm |
| Maximum DC Current: | 20 mA |
| Packaging: | Bag |