- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RL622-102K-RC
Bourns
RL622-102K-RC
RF Choke Wirewound 1000uH 10% 252KHz 50Q-Factor Ferrite 0.29A 2.9Ohm DCR RDL Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
RF Choke Wirewound 1000uH 10% 252KHz 50Q-Factor Ferrite 0.29A 2.9Ohm DCR RDL Bag
Search Keywords: RL622102KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RL622-102K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:1 mH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:2.9 Ohm
-
Maximum DC Current:290 mA
-
Protection Style:N/A
-
Packaging:Bag
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is RL622-102K-RC RoHS compliant?
Yes, RL622-102K-RC is RoHS compliant.
What is the lead time for RL622-102K-RC?
The standard lead time for RL622-102K-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
100
$0.6070
300
$0.5856
1,000
$0.4857
2,500
$0.4722
5,000
$0.4693
7,500
$0.4634
10,000
$0.4622
15,000 +
$0.4585
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT