Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RL262-822J-RC

RF Choke Wirewound 8.2mH 5% 252KHz 80Q-Factor 30mA 45Ohm DCR RDL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
RF Choke Wirewound 8.2mH 5% 252KHz 80Q-Factor 30mA 45Ohm DCR RDL Bag
Search Keywords: RL262822JRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: RL262-822J-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Inductance: 8.2 mH
Type: RF Choke
Lead Pitch: 5 mm
Tolerance: 5 %
Technology: Wirewound
Maximum DC Resistance: 45 Ohm
Maximum DC Current: 30 mA
Packaging: Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RL262-822J-RC discontinued?
Yes, RL262-822J-RC from Bourns is discontinued (end-of-life March 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RL262-822J-RC RoHS compliant?
Yes, RL262-822J-RC is RoHS compliant.
What is the lead time for RL262-822J-RC?
The standard lead time for RL262-822J-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
150
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$0.4519
750
$0.4386
1,000 +
$0.4131
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!