- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RL187-471J-RC
Bourns
RL187-471J-RC
RF Choke Wirewound 470uH 5% 796KHz 80Q-Factor Ferrite 200mA 4Ohm DCR RDL Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RL187-471J-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:470 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Resistance:4 Ohm
-
Maximum DC Current:200 mA
-
Protection Style:N/A
-
Packaging:Bag
-
This product is discontinued, but still in stock.