- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RL187-102J-RC
Bourns
RL187-102J-RC
RF Choke Wirewound 1000uH 5% 252KHz 90Q-Factor Ferrite 0.15A 6Ohm DCR RDL Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | RL187-102J-RC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Inductance: | 1 mH |
| Type: | RF Choke |
| Lead Pitch: | 5 mm |
| Tolerance: | 5 % |
| Technology: | Wirewound |
| Maximum DC Resistance: | 6 Ohm |
| Maximum DC Current: | 150 mA |
| Packaging: | Bag |
-
This product is discontinued, but still in stock.