- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RL181S-823J-RC
Description
+
RF Choke Shielded Wirewound 82mH 5% 1KHz 100Q-Factor 10mA 71Ohm DCR RDL Bag
Search Keywords: RL181S823JRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RL181S-823J-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:82 mH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Resistance:71 Ohm
-
Maximum DC Current:10 mA
-
Protection Style:Shielded
-
Packaging:Bag
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
100
$0.897
300
$0.841
500
$0.780
1,000
$0.778
2,500
$0.727
5,000
$0.708
7,500
$0.706
10,000 +
$0.690
Click for Quote
Log in
to unlock special pricing