- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RL181S-473J-RC
Description
+
RF Choke Shielded Wirewound 47mH 5% 1KHz 100Q-Factor 13mA 52Ohm DCR RDL Bag
Search Keywords: RL181S473JRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RL181S-473J-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:47 mH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Resistance:52 Ohm
-
Maximum DC Current:13 mA
-
Protection Style:Shielded
-
Packaging:Bag
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
625
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
100
$0.681
300
$0.659
500
$0.635
1,000
$0.633
2,500
$0.614
5,000
$0.606
7,500
$0.604
10,000 +
$0.599
Click for Quote
Log in
to unlock special pricing