- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RL181S-223J-RC
Bourns
RL181S-223J-RC
RF Choke Shielded Wirewound 22mH 5% 1KHz 100Q-Factor 20mA 19.5Ohm DCR RDL Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
RF Choke Shielded Wirewound 22mH 5% 1KHz 100Q-Factor 20mA 19.5Ohm DCR RDL Bag
Search Keywords: RL181S223JRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RL181S-223J-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:22 mH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Resistance:19.5 Ohm
-
Maximum DC Current:20 mA
-
Protection Style:Shielded
-
Packaging:Bag
Frequently Asked Questions
Is RL181S-223J-RC RoHS compliant?
Yes, RL181S-223J-RC is RoHS compliant.
What is the lead time for RL181S-223J-RC?
The standard lead time for RL181S-223J-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
100
$0.870
300
$0.839
500
$0.820
1,000
$0.780
2,500
$0.723
5,000
$0.721
7,500
$0.719
10,000 +
$0.717
Click for Quote
Log in
to unlock special pricing