Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RL181S-153J-RC

RF Choke Shielded Wirewound 15mH 5% 1KHz 100Q-Factor 22mA 15Ohm DCR RDL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
RF Choke Shielded Wirewound 15mH 5% 1KHz 100Q-Factor 22mA 15Ohm DCR RDL Bag
Search Keywords: RL181S153JRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: RL181S-153J-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Inductance: 15 mH
Type: RF Choke
Lead Pitch: 5 mm
Tolerance: 5 %
Technology: Wirewound
Maximum DC Resistance: 15 Ohm
Maximum DC Current: 22 mA
Protection Style: Shielded
Packaging: Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RL181S-153J-RC RoHS compliant?
Yes, RL181S-153J-RC is RoHS compliant.
What is the lead time for RL181S-153J-RC?
The standard lead time for RL181S-153J-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 3/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$0.897
300
$0.841
500
$0.780
1,000
$0.778
2,500
$0.727
5,000
$0.708
7,500
$0.706
10,000 +
$0.690
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!