- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RL181S-104J-RC
Bourns
RL181S-104J-RC
RF Choke Shielded Wirewound 100mH 5% 1KHz 100Q-Factor 9mA 82Ohm DCR RDL Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RL181S-104J-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Inductance:100 mH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Resistance:82 Ohm
-
Maximum DC Current:9 mA
-
Protection Style:Shielded
-
Packaging:Bag