Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RL181S-102J-RC

RF Choke Shielded Wirewound 1mH 5% 1KHz 70Q-Factor 90mA 3.4Ohm DCR RDL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
RF Choke Shielded Wirewound 1mH 5% 1KHz 70Q-Factor 90mA 3.4Ohm DCR RDL Bag
Search Keywords: RL181S102JRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RL181S-102J-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Inductance:
    1 mH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    5 mm
  • Tolerance:
    5 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    3.4 Ohm
  • Maximum DC Current:
    90 mA
  • Protection Style:
    Shielded
  • Packaging:
    Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RL181S-102J-RC RoHS compliant?
Yes, RL181S-102J-RC is RoHS compliant.
What is the lead time for RL181S-102J-RC?
The standard lead time for RL181S-102J-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.135
50
$1.018
100
$0.922
250
$0.851
500
$0.749
750
$0.742
1,000 +
$0.709
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!