- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RL110-471K-RC
Description
+
RF Choke Bobbin Core 470uH 10% 1KHz 20Q-Factor Ferrite 780mA 710mOhm DCR Pin Tray
Search Keywords: RL110471KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RL110-471K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Inductance:470 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:710 mOhm
-
Maximum DC Current:780 mA
-
Protection Style:N/A
-
Packaging:Tray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
250
$1.136
500
$0.852
750
$0.795
1,000 +
$0.779
Click for Quote
Log in
to unlock special pricing