- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RL110-330K-RC
Bourns
RL110-330K-RC
RF Choke Bobbin Core 33uH 10% 2.52MHz 20Q-Factor Ferrite 2.9A 55mOhm DCR Pin Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RL110-330K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Inductance:33 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:55 mOhm
-
Maximum DC Current:2.9 A
-
Protection Style:N/A
-
Packaging:Tray