- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RJR50FP203M
Description
+
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1% 1(Elec)/1(Mech)Turns (6.35 X 6.22mm) Pin Thru-Hole Tube
Search Keywords: RJR50FP203M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RJR50FP203M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole11434
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin11449
-
Power Rating:0.5 (1/2) W
-
Resistance Value:20 KOhm
-
Tolerance:1011450%
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:6.22 x 6.3511440mm
-
Operating Temperature:-55 to 150 °C
-
Switch Option:No11446
-
Number of Elements:111435
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
13
$37.50
25
$29.25
38
$26.94
50 +
$26.40
Click for Quote
Log in
to unlock special pricing