- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RJR50FP201M
Bourns
RJR50FP201M
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1% 1(Elec)/1(Mech)Turns (6.35 X 6.22mm) Pin Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1% 1(Elec)/1(Mech)Turns (6.35 X 6.22mm) Pin Thru-Hole Tube
Search Keywords: RJR50FP201M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RJR50FP201M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:200 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:6.22 x 6.35 mm
-
Operating Temperature:-55 to 150 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is RJR50FP201M RoHS compliant?
No, RJR50FP201M is not RoHS compliant.
What is the lead time for RJR50FP201M?
The standard lead time for RJR50FP201M is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
13
$37.50
25
$29.25
38
$26.94
50 +
$26.40
Click for Quote
Log in
to unlock special pricing