- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RJR26FX102R
Description
+
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 0.01% 12(Elec)Turn 1.78mm (7.37 X 4.32 X 6.35mm) Pin Thru-Hole Tube
Search Keywords: RJR26FX102R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RJR26FX102R
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408050
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Number of Turns:12(Elec) Turns
-
Termination Style:Pin
-
Power Rating:0.25 (1/4) W
-
Resistance Value:1 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:7.37 x 4.32 x 6.35 mm
-
Operating Temperature:-65 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$10.417
5
$9.470
10
$9.450
25
$9.420
50
$9.400
100
$7.050
150
$6.580
200 +
$6.450
Click for Quote
Log in
to unlock special pricing