Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RJR26FP254P

Res Cermet Trimmer 250K Ohm 10% 0.25W(1/4W) 0.1% 12(Elec)Turn 1.78mm (6.35 X 7.37 X 4.7mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 250K Ohm 10% 0.25W(1/4W) 0.1% 12(Elec)Turn 1.78mm (6.35 X 7.37 X 4.7mm) Pin Thru-Hole Tube
Search Keywords: RJR26FP254P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: RJR26FP254P
Unit of Measure: Per Each
RoHS: No
HTS: 8533408070
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Through Hole11434
Number of Turns: 12(Elec) Turns
Termination Style: Pin11449
Power Rating: 0.25 (1/4) W
Resistance Value: 250 KOhm
Tolerance: 1011450%
Temperature Coefficient: ±100ppm/ °C
Dimension: 6.35 x 7.37 x 4.711440mm
Operating Temperature: -65 to 150 °C
Switch Option: No11446
Number of Elements: 111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RJR26FP254P RoHS compliant?
No, RJR26FP254P is not RoHS compliant.
What is the lead time for RJR26FP254P?
The standard lead time for RJR26FP254P is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
10 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$9.64
25
$9.61
50
$9.59
100
$7.19
150
$6.71
200 +
$6.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!