Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RJR26FA104R

Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 0.01% 12(Elec)Turns 1.78mm (6.35 X 4.32mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 0.01% 12(Elec)Turns 1.78mm (6.35 X 4.32mm) Pin Thru-Hole Tube
Search Keywords: RJR26FA104R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: RJR26FA104R
Unit of Measure: Per Each
RoHS: No
HTS: 8533408050
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Through Hole
Number of Turns: 12(Elec) Turns
Termination Style: Pin
Power Rating: 0.25 (1/4) W
Resistance Value: 100 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 6.35 x 4.32 mm
Operating Temperature: -65 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RJR26FA104R RoHS compliant?
No, RJR26FA104R is not RoHS compliant.
What is the lead time for RJR26FA104R?
The standard lead time for RJR26FA104R is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.44
25
$5.76
50
$5.74
200
$5.47
400
$5.36
600
$5.29
1,000
$5.28
2,600 +
$5.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!