- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RJR24FX103R
Bourns
RJR24FX103R
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 0.01% 25(Elec)Turns 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 0.01% 25(Elec)Turns 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
Search Keywords: RJR24FX103R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RJR24FX103R
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408050
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Number of Turns:25(Elec) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:10 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:11.05 x 4.83 x 10.03 mm
-
Operating Temperature:-55 to 150 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is RJR24FX103R RoHS compliant?
No, RJR24FX103R is not RoHS compliant.
What is the lead time for RJR24FX103R?
The standard lead time for RJR24FX103R is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
184
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$9.04
25
$7.34
50
$7.33
200
$6.62
400
$6.35
600
$6.18
1,000
$6.17
2,600 +
$6.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT