- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RJR24FW504M
Bourns
RJR24FW504M
Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1% 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RJR24FW504M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408050
-
COO:CR
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Mounting:Through Hole11434
-
Number of Turns:25(Elec) Turns
-
Termination Style:Pin11449
-
Power Rating:0.5 (1/2) W
-
Resistance Value:500 KOhm
-
Tolerance:1011450%
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:9.53 x 4.83 x 11.5511440mm
-
Operating Temperature:-55 to 150 °C
-
Switch Option:No11446
-
Number of Elements:111435