Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RJR24FW501M

Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1% 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1% 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Search Keywords: RJR24FW501M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: RJR24FW501M
Unit of Measure: Per Each
RoHS: No
HTS: 8533408050
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Through Hole11434
Number of Turns: 25(Elec) Tur ns
Termination Style: Pin11449
Power Rating: 0.5 (1/2) W
Resistance Value: 500 Ohm
Tolerance: 1011450%
Temperature Coefficient: ±100 ppm/°C
Dimension: 9.53 x 4.83 x 11.5511440mm
Operating Temperature: -55 to 150 °C
Switch Option: No11446
Number of Elements: 111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RJR24FW501M RoHS compliant?
No, RJR24FW501M is not RoHS compliant.
What is the lead time for RJR24FW501M?
The standard lead time for RJR24FW501M is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 536
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.44
25
$5.76
50
$5.74
200
$5.47
400
$5.36
600
$5.29
1,000
$5.28
2,600 +
$5.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!