- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RJR24FW201M
Bourns
RJR24FW201M
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1% 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1% 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Search Keywords: RJR24FW201M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RJR24FW201M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408050
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole11434
-
Number of Turns:25(Elec) Tur ns
-
Termination Style:Pin11449
-
Power Rating:0.5 (1/2) W
-
Resistance Value:200 Ohm
-
Tolerance:1011450%
-
Temperature Coefficient:±100ppm/ °C
-
Dimension:9.53 x 4.83 x 11.5511440mm
-
Operating Temperature:-55 to 150 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Frequently Asked Questions
Is RJR24FW201M RoHS compliant?
No, RJR24FW201M is not RoHS compliant.
What is the lead time for RJR24FW201M?
The standard lead time for RJR24FW201M is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
10 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
50
$9.40
100
$7.05
150
$6.58
200 +
$6.45
Click for Quote
Log in
to unlock special pricing