Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RJR24FP200P

Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 0.1% 25(Elec)Turns 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 0.1% 25(Elec)Turns 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube
Search Keywords: RJR24FP200P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RJR24FP200P
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533408070
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole11434
  • Number of Turns:
    25(Elec) Turns
  • Termination Style:
    Pin11449
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    20 Ohm
  • Tolerance:
    1011450%
  • Temperature Coefficient:
    ±100ppm/ °C
  • Dimension:
    9.53 x 11.55 x 4.8311440mm
  • Operating Temperature:
    -55 to 150 °C
  • Switch Option:
    No11446
  • Number of Elements:
    111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RJR24FP200P RoHS compliant?
No, RJR24FP200P is not RoHS compliant.
What is the lead time for RJR24FP200P?
The standard lead time for RJR24FP200P is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
10 Weeks can ship 12/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
15
$9.64
25
$9.61
50
$9.59
100
$7.19
150
$6.71
200 +
$6.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!