- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RJ26FW104
Bourns
RJ26FW104
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole Tube
Search Keywords: RJ26FW104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RJ26FW104
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408050
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Number of Turns:12(Elec) Turns
-
Termination Style:Pin
-
Power Rating:0.25 (1/4) W
-
Resistance Value:100 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:6.35 x 4.32 x 7.37 mm
-
Operating Temperature:-65 to 150 °C
Product Guides
+
Frequently Asked Questions
Is RJ26FW104 RoHS compliant?
No, RJ26FW104 is not RoHS compliant.
What is the lead time for RJ26FW104?
The standard lead time for RJ26FW104 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
5
$6.19
25
$5.41
200
$4.75
400
$4.45
600
$4.44
1,000
$4.34
2,600
$4.24
5,000 +
$4.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT