- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RJ22FP502
Bourns
RJ22FP502
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (12.7 X 13.59 X 5.59mm) Pin Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RJ22FP502
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408070
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Number of Turns:25(Elec) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:5 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:12.7 x 13.59 x 5.59 mm
-
Operating Temperature:-65 to 150 °C
-
Switch Option:No
-
Number of Elements:1