- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RJ12FP104
Bourns
RJ12FP104
Res Cermet Trimmer 100K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Cermet Trimmer 100K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Search Keywords: RJ12FP104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RJ12FP104
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Through Hole11434
-
Number of Turns:22(Elec) Tur ns
-
Termination Style:Pin11449
-
Power Rating:1 W
-
Resistance Value:100 KOhm
-
Tolerance:1011450%
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:33.22 x 4.83 x 811440mm
-
Operating Temperature:-55 to 150 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Frequently Asked Questions
Is RJ12FP104 RoHS compliant?
No, RJ12FP104 is not RoHS compliant.
What is the lead time for RJ12FP104?
The standard lead time for RJ12FP104 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$17.53
20
$16.72
40
$16.22
60
$15.75
100
$14.69
260
$14.30
500 +
$13.94
Click for Quote
Log in
to unlock special pricing