- Home ›
- All Products›
- PWR5322W4R70J
Description
+
Res SMD 4.7 Ohm 5% 3W 5322
Search Keywords: PWR5322W4R70J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR5322W4R70J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
100
$0.7115
300
$0.5781
1,000
$0.5362
2,500
$0.5211
5,000
$0.5000
7,500
$0.4868
10,000
$0.4856
15,000 +
$0.4744
Click for Quote
Log in
to unlock special pricing