- Home ›
- All Products›
- PWR5322W4990FE
Description
+
Res 499 Ohm 1% 3W Ww 5322 SMD
Search Keywords: PWR5322W4990FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR5322W4990FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
375
$1.000
750
$0.750
1,125
$0.700
1,500 +
$0.686
Click for Quote
Log in
to unlock special pricing