- Home ›
- All Products›
- PWR5322W3900JE
Description
+
Res SMD 390 Ohm 5% 3W 5322
Search Keywords: PWR5322W3900JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR5322W3900JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
375
$0.860
750
$0.645
1,125
$0.602
1,500 +
$0.590
Click for Quote
Log in
to unlock special pricing