- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- PWR5322W1R00JE
Description
+
Res Wirewound 5322 1 Ohm 5% 3W ±50ppm/°C Epoxy Resin J-Lead SMD T/R
Search Keywords: PWR5322W1R00JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR5322W1R00JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1500 -
Resistance Value:1 Ohm
-
Power Rating:3 W
-
Tolerance:5 %
-
Case Size:5322
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Buy all 100 in-stock or the regular minimum order quantity of 500
Stock lot only:
100
Minimum Order Quantity:
500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$0.6563
500
$0.5966
1,500
$0.5483
3,000
$0.5015
6,000
$0.5002
7,500
$0.4800
10,500
$0.4675
15,000
$0.4548
25,500 +
$0.4537
Click for Quote
Log in
to unlock special pricing